LED Indication - Discrete

Results: 5
Manufacturer
ams-OSRAM USA INC.Broadcom LimitedCreeLED, Inc.Harvatek Corporation
Series
-Power TOPLED®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
-Standard
Lens Color
-Colorless
Millicandela Rating
980mcd1200mcd1960mcd2100mcd2475mcd
Lens Size
2.00mm Dia2.20mm Dia2.40mm Dia-
Voltage - Forward (Vf) (Typ)
2V2.15V2.2V2.4V
Current - Test
20mA50mA
Viewing Angle
120°-
Wavelength - Dominant
623nm624nm625nm626nm
Wavelength - Peak
630nm633nm635nm-
Size / Dimension
3.20mm L x 2.70mm W3.20mm L x 2.80mm W-
Height (Max)
2.00mm2.05mm2.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
CLM4B Series
CLM4B-RKW-CWBXBAA3
LED RED CLEAR 4PLCC SMD
CreeLED, Inc.
10,947
In Stock
1 : ¥1.79000
Cut Tape (CT)
2,000 : ¥1.38638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
2100mcd
Round with Flat Top
-
2.4V
50mA
-
Surface Mount
624nm
-
-
4-PLCC
4-PLCC
3.20mm L x 2.70mm W
2.05mm
HSMC-A401-U80M1
HSMC-A401-U80M1
LED RED CLEAR 4PLCC SMD
Broadcom Limited
76,862
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,000 : ¥1.50689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
980mcd
Round with Flat Top
2.20mm Dia
2.2V
50mA
120°
Surface Mount
626nm
635nm
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
CLM4B Series
CLM4B-RKW-CWAXBAA3
LED RED CLEAR 4PLCC SMD
CreeLED, Inc.
7,696
In Stock
1 : ¥1.70000
Cut Tape (CT)
2,000 : ¥1.30791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
1960mcd
Round with Flat Top
-
2.4V
50mA
-
Surface Mount
624nm
-
-
4-PLCC
4-PLCC
3.20mm L x 2.70mm W
2.05mm
16,179
In Stock
1 : ¥3.83000
Cut Tape (CT)
2,000 : ¥0.96336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
2475mcd
Round with Flat Top
2.40mm Dia
2.15V
50mA
120°
Surface Mount
625nm
633nm
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
11,745
In Stock
1 : ¥0.85000
Cut Tape (CT)
2,000 : ¥0.68520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
-
Clear
1200mcd
Round with Flat Top
2.00mm Dia
2V
20mA
120°
Surface Mount
623nm
630nm
-
4-PLCC
4-PLCC
-
2.00mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.