KW HHL631.TK-5SSA-4L05M0-2686-A00-S | |
---|---|
DigiKey Part Number | 475-KWHHL631.TK-5SSA-4L05M0-2686TR-ND - Tape & Reel (TR) 475-KWHHL631.TK-5SSA-4L05M0-2686CT-ND - Cut Tape (CT) 475-KWHHL631.TK-5SSA-4L05M0-2686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW HHL631.TK-5SSA-4L05M0-2686-A00-S |
Description | LED OSLON WHITE SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat X White 3.2V 1A 120° 1515 (3838 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 485lm (410lm ~ 560lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.148" L x 0.148" W (3.75mm x 3.75mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 3.8°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥7.34500 | ¥73.45 |
100 | ¥5.43400 | ¥543.40 |
500 | ¥4.99344 | ¥2,496.72 |
1,000 | ¥4.11229 | ¥4,112.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.90669 | ¥7,813.38 |
6,000 | ¥3.81855 | ¥22,911.30 |
10,000 | ¥3.73044 | ¥37,304.40 |