LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,655 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,000 : ¥3.76052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 433lm (355lm ~ 510lm) | 1A | 3V | 144 lm/W | - | 1.5A | 120° | Surface Mount | 1515 (3838 Metric) | SMD | 0.148" L x 0.148" W (3.75mm x 3.75mm) | 0.022" (0.55mm) | |||
15,602 In Stock | 1 : ¥11.56000 Cut Tape (CT) 2,000 : ¥3.90669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 508lm (430lm ~ 585lm) | 1A | 3.2V | 159 lm/W | - | 1.5A | 120° | Surface Mount | 1515 (3838 Metric) | SMD | 0.148" L x 0.148" W (3.75mm x 3.75mm) | 0.024" (0.60mm) |