KP DELPS1.FP-QISI-34-U515-2-S | |
---|---|
DigiKey Part Number | 475-KPDELPS1.FP-QISI-34-U515-2-STR-ND - Tape & Reel (TR) 475-KPDELPS1.FP-QISI-34-U515-2-SCT-ND - Cut Tape (CT) 475-KPDELPS1.FP-QISI-34-U515-2-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP DELPS1.FP-QISI-34-U515-2-S |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.9V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.57600 | ¥25.76 |
100 | ¥1.15870 | ¥115.87 |
500 | ¥1.04650 | ¥523.25 |
1,000 | ¥0.85964 | ¥859.64 |
2,000 | ¥0.74751 | ¥1,495.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.67277 | ¥6,054.93 |
18,000 | ¥0.59801 | ¥10,764.18 |
27,000 | ¥0.56064 | ¥15,137.28 |
63,000 | ¥0.50457 | ¥31,787.91 |