GW CSHPM1.PM-LRLT-A434-1-350-R18 | |
---|---|
DigiKey Part Number | 475-GWCSHPM1.PM-LRLT-A434-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCSHPM1.PM-LRLT-A434-1-350-R18CT-ND - Cut Tape (CT) 475-GWCSHPM1.PM-LRLT-A434-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSHPM1.PM-LRLT-A434-1-350-R18 |
Description | LED OSLON NEUTRAL WHT 4500K SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 150 White, Neutral 4500K 2.85V 350mA 150° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | 147lm (130lm ~ 164lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.3A | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.062" (1.58mm) | |
Thermal Resistance of Package | 3.7°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥8.14400 | ¥81.44 |
100 | ¥6.02790 | ¥602.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.53915 | ¥3,323.49 |
1,200 | ¥4.56169 | ¥5,474.03 |
3,000 | ¥4.33358 | ¥13,000.74 |
6,000 | ¥4.23582 | ¥25,414.92 |
15,000 | ¥4.13808 | ¥62,071.20 |