GR CSHPM1.23-KPKR-1-0-350-R18 | |
---|---|
DigiKey Part Number | 475-GRCSHPM1.23-KPKR-1-0-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GR CSHPM1.23-KPKR-1-0-350-R18 |
Description | LED OSLON SSL150 RED 623NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 150 Red 623nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 623nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 80lm (71lm ~ 89lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.063" (1.61mm) | |
Base Product Number |