AS3435-EQFM | |
---|---|
DigiKey Part Number | AS3435-EQFMTR-ND - Tape & Reel (TR) AS3435-EQFMCT-ND - Cut Tape (CT) AS3435-EQFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS3435-EQFM |
Description | IC HEADPHONE NOISE-CANCEL 36QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Filter IC Order 36-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Frequency - Cutoff or Center | - | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 1V ~ 1.8V | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.28000 | ¥56.28 |
10 | ¥50.57400 | ¥505.74 |
25 | ¥47.81440 | ¥1,195.36 |
100 | ¥41.43920 | ¥4,143.92 |
250 | ¥39.31404 | ¥9,828.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.27648 | ¥17,638.24 |
1,000 | ¥29.75128 | ¥29,751.28 |
2,500 | ¥28.26372 | ¥70,659.30 |