AS3435 EVALUATION KIT | |
---|---|
DigiKey Part Number | 4991-AS3435EK-ST-ND |
Manufacturer | |
Manufacturer Product Number | AS3435 EVALUATION KIT |
Description | EVAL KIT AS3435 |
Customer Reference | |
Detailed Description | AS3435 Audio Processing Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | AS3435 | |
Primary Attributes | Noise-Cancelling | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |