BLC2425M10LS250Z | |
---|---|
DigiKey Part Number | 1603-1180-ND |
Manufacturer | |
Manufacturer Product Number | BLC2425M10LS250Z |
Description | RF MOSFET LDMOS 32V SOT1270-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 100 mA 2.4GHz ~ 2.5GHz 14.4dB 250W SOT-1270-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.4GHz ~ 2.5GHz | |
Gain | 14.4dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 250W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1270-1 | |
Supplier Device Package | SOT-1270-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥827.68000 | ¥827.68 |
20 | ¥784.94800 | ¥15,698.96 |
40 | ¥763.59125 | ¥30,543.65 |
80 | ¥710.19238 | ¥56,815.39 |