BLC2425M10LS250Y | |
---|---|
DigiKey Part Number | 1603-BLC2425M10LS250YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLC2425M10LS250Y |
Description | RF MOSFET LDMOS 32V SOT1270-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 100 mA 2.4GHz ~ 2.5GHz 14.4dB 250W SOT-1270-1 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | N-Channel | |
Frequency | 2.4GHz ~ 2.5GHz | |
Gain | 14.4dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 250W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1270-1 | |
Supplier Device Package | SOT-1270-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥801.74600 | ¥80,174.60 |