TN02 025 0001 1 | |
---|---|
DigiKey Part Number | 889-TN0202500011TR-ND - Tape & Reel (TR) 889-TN0202500011CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TN02 025 0001 1 |
Description | CONN SOCKET 16-20AWG SILVR CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥3.80600 | ¥95.15 |
50 | ¥3.58280 | ¥179.14 |
100 | ¥3.43250 | ¥343.25 |
250 | ¥3.13416 | ¥783.54 |
500 | ¥2.98508 | ¥1,492.54 |
1,000 | ¥2.46270 | ¥2,462.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.38807 | ¥4,776.14 |
4,000 | ¥2.23881 | ¥8,955.24 |
6,000 | ¥2.16419 | ¥12,985.14 |
10,000 | ¥2.01493 | ¥20,149.30 |
14,000 | ¥1.98508 | ¥27,791.12 |