T3360018U | |
---|---|
DigiKey Part Number | 361-1217-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3360018U |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.71000 | ¥135.71 |
10 | ¥120.29800 | ¥1,202.98 |
25 | ¥115.67280 | ¥2,891.82 |
50 | ¥111.04580 | ¥5,552.29 |
100 | ¥104.87610 | ¥10,487.61 |
300 | ¥95.62233 | ¥28,686.70 |
500 | ¥89.45304 | ¥44,726.52 |
1,000 | ¥82.05002 | ¥82,050.02 |