T3300002U | |
---|---|
DigiKey Part Number | 889-1696-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3300002U |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.38000 | ¥102.38 |
10 | ¥90.71000 | ¥907.10 |
25 | ¥87.22080 | ¥2,180.52 |
50 | ¥83.73180 | ¥4,186.59 |
100 | ¥79.08010 | ¥7,908.01 |
250 | ¥72.10212 | ¥18,025.53 |
500 | ¥67.45044 | ¥33,725.22 |
1,000 | ¥61.86835 | ¥61,868.35 |