C14610A0640002 | |
---|---|
DigiKey Part Number | 889-1553-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0640002 |
Description | INSERT MALE 64POS+1GND CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 64+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 64+Ground | |
Size | E24 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 15A | |
Contact Type | C 16-3; heavy|mate®, C146 D, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.38000 | ¥157.38 |
10 | ¥137.81800 | ¥1,378.18 |
30 | ¥131.86600 | ¥3,955.98 |
50 | ¥127.61320 | ¥6,380.66 |
100 | ¥123.35890 | ¥12,335.89 |
250 | ¥116.55264 | ¥29,138.16 |
500 | ¥113.14966 | ¥56,574.83 |