C01630H00621012 | |
---|---|
DigiKey Part Number | 361-1354-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01630H00621012 |
Description | CONN PLUG MALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C01630H00621012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Cable Clamp, Strain Relief | |
Current Rating (Amps) | 12A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.90000 | ¥205.90 |
10 | ¥180.27100 | ¥1,802.71 |
25 | ¥172.48160 | ¥4,312.04 |
50 | ¥166.91520 | ¥8,345.76 |
100 | ¥161.35220 | ¥16,135.22 |
250 | ¥152.44984 | ¥38,112.46 |
500 | ¥147.99880 | ¥73,999.40 |