TC-240-BM-RA-D | |
---|---|
DigiKey Part Number | 1946-TC-240-BM-RA-D-ND |
Manufacturer | |
Manufacturer Product Number | TC-240-BM-RA-D |
Description | BNC-MALE (PLUG) RIGHT ANGLE, CRI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.78000 | ¥169.78 |
10 | ¥148.70400 | ¥1,487.04 |
25 | ¥142.27600 | ¥3,556.90 |
50 | ¥137.68660 | ¥6,884.33 |
100 | ¥133.09740 | ¥13,309.74 |
250 | ¥125.75416 | ¥31,438.54 |
500 | ¥122.08258 | ¥61,041.29 |