LMR-400-DB | |
---|---|
DigiKey Part Number | 1946-LMR-400-DB-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB |
Description | CABLE LMR-400 BLACK PE FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | Direct Burial, Watertight | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.87000 | ¥28.87 |
3 | ¥26.84333 | ¥80.53 |
5 | ¥25.79600 | ¥128.98 |
7 | ¥25.15571 | ¥176.09 |
10 | ¥24.64300 | ¥246.43 |
25 | ¥23.09680 | ¥577.42 |
50 | ¥21.93460 | ¥1,096.73 |
100 | ¥20.90230 | ¥2,090.23 |