CL-120 | |
---|---|
DigiKey Part Number | KC012L-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | CL-120 |
Description | ICL 10 OHM 25% 1.7A 10.16MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±25% 1.7 A 0.400" (10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 1.7 A | |
R @ Current | 340 mOhms | |
Diameter | 0.400" (10.16mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
5 | ¥9.45800 | ¥47.29 |
10 | ¥8.85000 | ¥88.50 |
50 | ¥7.32480 | ¥366.24 |
100 | ¥6.10400 | ¥610.40 |
250 | ¥5.95144 | ¥1,487.86 |
500 | ¥5.03590 | ¥2,517.95 |
1,000 | ¥4.42550 | ¥4,425.50 |
5,000 | ¥3.96772 | ¥19,838.60 |