SF3321-60021 | |
---|---|
DigiKey Part Number | SF3321-60021-ND |
Manufacturer | |
Manufacturer Product Number | SF3321-60021 |
Description | CONN 1.85MM JCK STR 50OHM EDGEMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF3321-60021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Features | Mounting Hardware | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 3 pcs - 1 Connector, 2 Screws | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,377.11000 | ¥1,377.11 |
10 | ¥1,276.13200 | ¥12,761.32 |
25 | ¥1,230.22600 | ¥30,755.65 |
50 | ¥1,221.04580 | ¥61,052.29 |