5050-0062

DigiKey Part Number
5050-0062-ND
Manufacturer
Manufacturer Product Number
5050-0062
Description
CONN N JACK STR 50OHM SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
5050-0062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥479.95000¥479.95
50¥409.39180¥20,469.59
100¥386.80490¥38,680.49
Manufacturers Standard Package