P2432.3 | |
---|---|
DigiKey Part Number | 734-1163-ND |
Manufacturer | |
Manufacturer Product Number | P2432.3 |
Description | CABLE W/PACKARD CONNECTOR 12" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Harness Packard | |
For Use With/Related Products | P51 Pressure Transducers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
10 | ¥75.52200 | ¥755.22 |
25 | ¥71.14280 | ¥1,778.57 |
50 | ¥69.32040 | ¥3,466.02 |
100 | ¥67.49610 | ¥6,749.61 |
250 | ¥60.19920 | ¥15,049.80 |
500 | ¥56.55078 | ¥28,275.39 |
1,000 | ¥49.98359 | ¥49,983.59 |