4105 | |
---|---|
DigiKey Part Number | 1528-2900-ND |
Manufacturer | |
Manufacturer Product Number | 4105 |
Description | DIY USB CABLE PARTS - RIGHT ANGL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB - Micro B, Plug To Rectangular Connector Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB - Micro B, Plug | |
Convert To (Adapter End) | Rectangular Connector | |
Features | Right Angle | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |