USBBF7 | |
---|---|
DigiKey Part Number | APC1097-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USBBF7 |
Description | CBL ASSY USB-B F-5P HDR 0.16' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB B Female Receptacle to Rectangular 5 pos Header 0.16' (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB B Female Receptacle to Rectangular 5 pos Header | |
Length | 0.16' (50.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.63000 | ¥179.63 |
10 | ¥157.30000 | ¥1,573.00 |
25 | ¥150.50200 | ¥3,762.55 |
50 | ¥145.64680 | ¥7,282.34 |
100 | ¥140.79240 | ¥14,079.24 |
250 | ¥133.02444 | ¥33,256.11 |
500 | ¥129.14056 | ¥64,570.28 |