USBBF6200 | |
---|---|
DigiKey Part Number | APC1096-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USBBF6200 |
Description | CBL USB2.0 A PLUG TO B PLG 6.56' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to B Male (Circular Coupling) | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67, Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.26000 | ¥226.26 |
10 | ¥198.13500 | ¥1,981.35 |
25 | ¥189.57440 | ¥4,739.36 |
50 | ¥183.45800 | ¥9,172.90 |
100 | ¥177.34330 | ¥17,734.33 |
250 | ¥167.55848 | ¥41,889.62 |
500 | ¥162.66644 | ¥81,333.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/036/1178_USBBF6100_tmb.jpg)