USBAPSCC7202A

DigiKey Part Number
USBAPSCC7202A-ND
Manufacturer
Amphenol Socapex
Manufacturer Product Number
USBAPSCC7202A
Description
CBL A RCPT-A PLUG W/COUPL 0.66'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male (Circular Coupling) 0.66' (200.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Box
Part Status
Active
Configuration
A Female to A Male (Circular Coupling)
Length
0.66' (200.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
-
Color
Black
Features
Cover, Data Transfer and Charge, Industrial Environments
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥258.60000¥258.60
10¥226.46800¥2,264.68
30¥216.68467¥6,500.54
50¥209.69380¥10,484.69
100¥202.70510¥20,270.51
250¥191.52132¥47,880.33
Manufacturers Standard Package