RJ11FC2B | |
---|---|
DigiKey Part Number | APC1126-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJ11FC2B |
Description | CONN CAP FOR RJ11F SERIES RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJ11F Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJ11F Series Receptacle | |
Features | Lanyard | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥501.40000 | ¥501.40 |
10 | ¥460.10300 | ¥4,601.03 |
25 | ¥442.40680 | ¥11,060.17 |
50 | ¥427.65880 | ¥21,382.94 |
100 | ¥404.06370 | ¥40,406.37 |