RJ11F6B | |
---|---|
DigiKey Part Number | APC1120-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJ11F6B |
Description | CONN MOD PLUG HSG RJ11 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ11 Cordset Modular Connector Bayonet Lock Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ11 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | Shock Resistant, Toolless, Vibration Resistant | |
Fastening Type | Bayonet Lock | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Note | Plug Not Provided | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥697.34000 | ¥697.34 |
10 | ¥639.91300 | ¥6,399.13 |
25 | ¥615.30200 | ¥15,382.55 |
50 | ¥594.79040 | ¥29,739.52 |
100 | ¥561.97430 | ¥56,197.43 |