MDPFTV7BNF312 | |
---|---|
DigiKey Part Number | 623-MDPFTV7BNF312-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | MDPFTV7BNF312 |
Description | MINI DISPLAY PORT TV 38999 REDUC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Mini Plug To DisplayPort Mini Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Mini Plug | |
Convert To (Adapter End) | DisplayPort Mini Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,377.77000 | ¥1,377.77 |
10 | ¥1,264.30200 | ¥12,643.02 |
25 | ¥1,215.67520 | ¥30,391.88 |
50 | ¥1,175.15300 | ¥58,757.65 |