VN020250001102 | |
---|---|
DigiKey Part Number | VN020250001102-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN020250001102 |
Description | CONN SOCKET 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.19600 | ¥151.96 |
25 | ¥14.55120 | ¥363.78 |
50 | ¥14.22920 | ¥711.46 |
200 | ¥13.58230 | ¥2,716.46 |
400 | ¥12.28865 | ¥4,915.46 |
600 | ¥11.31845 | ¥6,791.07 |
1,000 | ¥9.70153 | ¥9,701.53 |
2,600 | ¥9.05475 | ¥23,542.35 |