SP24M2F | |
---|---|
DigiKey Part Number | 889-3457-2-ND - Tape & Reel (TR) 889-3457-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP24M2F |
Description | CONTACT PIN 24-26AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-26 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.86000 | ¥48.60 |
25 | ¥4.44000 | ¥111.00 |
50 | ¥4.17880 | ¥208.94 |
100 | ¥4.00470 | ¥400.47 |
250 | ¥3.65664 | ¥914.16 |
500 | ¥3.48260 | ¥1,741.30 |
1,000 | ¥2.87310 | ¥2,873.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.61195 | ¥7,835.85 |
6,000 | ¥2.52489 | ¥15,149.34 |
9,000 | ¥2.35076 | ¥21,156.84 |
15,000 | ¥2.31593 | ¥34,738.95 |
30,000 | ¥2.26369 | ¥67,910.70 |