RTS716N26P03 | |
---|---|
DigiKey Part Number | 889-2597-ND |
Manufacturer | |
Manufacturer Product Number | RTS716N26P03 |
Description | CONN RCPT HSNG MALE 26POS PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS716N26P03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 26 | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.87000 | ¥141.87 |
10 | ¥122.94000 | ¥1,229.40 |
25 | ¥116.52400 | ¥2,913.10 |
50 | ¥114.83420 | ¥5,741.71 |
200 | ¥101.32425 | ¥20,264.85 |
400 | ¥94.56923 | ¥37,827.69 |
600 | ¥92.54283 | ¥55,525.70 |