MP24W23G10 | |
---|---|
DigiKey Part Number | 889-MP24W23G10-ND |
Manufacturer | |
Manufacturer Product Number | MP24W23G10 |
Description | PIN CONTACT, MACHINED, GOLD 10U" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-26 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MP24W23G10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.13 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥11.00760 | ¥275.19 |
50 | ¥10.76300 | ¥538.15 |
100 | ¥10.27370 | ¥1,027.37 |
250 | ¥9.29516 | ¥2,323.79 |
500 | ¥8.56134 | ¥4,280.67 |
1,000 | ¥7.33833 | ¥7,338.33 |
3,000 | ¥6.84911 | ¥20,547.33 |