RTS1BS10N6P03 | |
---|---|
DigiKey Part Number | 889-3213-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS10N6P03 |
Description | CONN RCPT HSG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS10N6P03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.37000 | ¥119.37 |
10 | ¥105.78800 | ¥1,057.88 |
25 | ¥101.72160 | ¥2,543.04 |
50 | ¥97.65100 | ¥4,882.55 |
200 | ¥92.22645 | ¥18,445.29 |
400 | ¥84.08895 | ¥33,635.58 |
600 | ¥78.66385 | ¥47,198.31 |
1,000 | ¥72.15379 | ¥72,153.79 |