RTS010N3S03 | |
---|---|
DigiKey Part Number | 889-2631-ND |
Manufacturer | |
Manufacturer Product Number | RTS010N3S03 |
Description | CONN RCPT HSG FMALE 3POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS010N3S03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size - Insert | 10-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.77000 | ¥58.77 |
10 | ¥53.13000 | ¥531.30 |
25 | ¥50.19120 | ¥1,254.78 |
50 | ¥48.96680 | ¥2,448.34 |
100 | ¥46.51830 | ¥4,651.83 |
300 | ¥41.62180 | ¥12,486.54 |
600 | ¥39.17345 | ¥23,504.07 |
1,200 | ¥34.27671 | ¥41,132.05 |