RT0W01210PNHEC03R | |
---|---|
DigiKey Part Number | 889-RT0W01210PNHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RT0W01210PNHEC03R |
Description | RECEPTACLE, SQUARE FLANGE, 10 PO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.11000 | ¥187.11 |
10 | ¥163.85200 | ¥1,638.52 |
25 | ¥156.77600 | ¥3,919.40 |
50 | ¥151.71960 | ¥7,585.98 |
100 | ¥146.66130 | ¥14,666.13 |
250 | ¥138.56984 | ¥34,642.46 |
500 | ¥134.52394 | ¥67,261.97 |