RT0L-10CG-S2 | |
---|---|
DigiKey Part Number | 889-1184-ND |
Manufacturer | |
Manufacturer Product Number | RT0L-10CG-S2 |
Description | CABLE GRIP 5-8.5MM 9/16-24 ZINC |
Customer Reference | |
Detailed Description | Cable Grip Zinc 9/16-24 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.335" (8.50mm) | |
Thread Size | 9/16-24 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc | |
Includes | EMC Grounding Ring, Gasket, Nut, Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.45000 | ¥98.45 |
10 | ¥87.24100 | ¥872.41 |
25 | ¥83.88760 | ¥2,097.19 |
50 | ¥80.53060 | ¥4,026.53 |
100 | ¥76.05740 | ¥7,605.74 |
250 | ¥69.34592 | ¥17,336.48 |
500 | ¥64.87216 | ¥32,436.08 |
1,000 | ¥59.50340 | ¥59,503.40 |