RT062028PNH-K | |
---|---|
DigiKey Part Number | 889-RT062028PNH-K-ND |
Manufacturer | |
Manufacturer Product Number | RT062028PNH-K |
Description | PLUG KIT, MALE WITH O-RING SEAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 28 | |
Shell Size - Insert | 20-28 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 300VAC/DC | |
Cable Opening | 0.520" ~ 0.543" (13.20mm ~ 13.80mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Aerospace, Automation, Industrial, Telecom, Transportation | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥485.40880 | ¥48,540.88 |