MS10A23S-63 | |
---|---|
DigiKey Part Number | 889-MS10A23S-63-ND |
Manufacturer | |
Manufacturer Product Number | MS10A23S-63 |
Description | 3.6MM (4-6MM) FEMALE CONTACT, SI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 10-12 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Wire Gauge or Range - mm² | 4.0 ~ 6.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥19.20200 | ¥192.02 |
25 | ¥18.18240 | ¥454.56 |
50 | ¥17.76040 | ¥888.02 |
100 | ¥16.91490 | ¥1,691.49 |
250 | ¥14.80044 | ¥3,700.11 |
500 | ¥14.37764 | ¥7,188.82 |
1,000 | ¥12.26328 | ¥12,263.28 |
3,000 | ¥11.41754 | ¥34,252.62 |