FH02000911 | |
---|---|
DigiKey Part Number | 889-1645-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | FH02000911 |
Description | REMOVAL/INSERTION |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, 18-26 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, 18-26 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,108.63000 | ¥3,108.63 |
5 | ¥3,008.38000 | ¥15,041.90 |
10 | ¥2,908.10000 | ¥29,081.00 |
25 | ¥2,807.81680 | ¥70,195.42 |