C14610A0161021 | |
---|---|
DigiKey Part Number | 889-1547-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0161021 |
Description | INSERT MALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | E16 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.84000 | ¥148.84 |
10 | ¥129.03300 | ¥1,290.33 |
30 | ¥122.29600 | ¥3,668.88 |
50 | ¥120.52320 | ¥6,026.16 |
100 | ¥106.34320 | ¥10,634.32 |
250 | ¥99.25392 | ¥24,813.48 |
500 | ¥97.12724 | ¥48,563.62 |