C14610A0070002 | |
---|---|
DigiKey Part Number | 889-1536-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0070002 |
Description | INSERT MALE 7POS+1GND CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 7+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 7+Ground | |
Size | A3/4 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 15A | |
Contact Type | C 16-3; heavy|mate®, C146 D, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥62.79700 | ¥627.97 |
30 | ¥59.32400 | ¥1,779.72 |
50 | ¥57.87740 | ¥2,893.87 |
100 | ¥54.98350 | ¥5,498.35 |
250 | ¥49.19576 | ¥12,298.94 |
500 | ¥46.30198 | ¥23,150.99 |
1,000 | ¥40.51424 | ¥40,514.24 |