C09131C0081002U | |
---|---|
DigiKey Part Number | 361-1143-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131C0081002U |
Description | CONN RCPT MALE 8POS SILVER SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C09131C0081002U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.52000 | ¥92.52 |
10 | ¥81.97500 | ¥819.75 |
25 | ¥78.82400 | ¥1,970.60 |
50 | ¥75.67140 | ¥3,783.57 |
100 | ¥71.46800 | ¥7,146.80 |
250 | ¥65.16188 | ¥16,290.47 |
500 | ¥60.95796 | ¥30,478.98 |
1,000 | ¥55.91312 | ¥55,913.12 |