C09131W0081002U | |
---|---|
DigiKey Part Number | 361-1139-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131W0081002U |
Description | CONN RCPT MALE 8POS SILVER SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C09131W0081002U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.36000 | ¥125.36 |
10 | ¥111.07900 | ¥1,110.79 |
25 | ¥106.80960 | ¥2,670.24 |
50 | ¥102.53720 | ¥5,126.86 |
100 | ¥96.84120 | ¥9,684.12 |
300 | ¥88.29643 | ¥26,488.93 |
500 | ¥82.59982 | ¥41,299.91 |
1,000 | ¥75.76394 | ¥75,763.94 |