C091 31H008 101 2 | |
---|---|
DigiKey Part Number | C09131H0081012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31H008 101 2 |
Description | CONN PLUG MALE 8P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31H008 101 2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.24000 | ¥172.24 |
10 | ¥150.85500 | ¥1,508.55 |
25 | ¥144.33160 | ¥3,608.29 |
50 | ¥139.67660 | ¥6,983.83 |
200 | ¥135.02130 | ¥27,004.26 |
400 | ¥127.57175 | ¥51,028.70 |
600 | ¥123.84708 | ¥74,308.25 |