C091 00U000 131 2 | |
---|---|
DigiKey Part Number | C09100U0001312-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 00U000 131 2 |
Description | CONN PROTECTIVE COVER SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | C 091 A and C 091 D Male Receptacles | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Contains Strap, Threaded | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.19000 | ¥98.19 |
10 | ¥87.06100 | ¥870.61 |
25 | ¥83.71640 | ¥2,092.91 |
50 | ¥80.36720 | ¥4,018.36 |
100 | ¥75.90230 | ¥7,590.23 |
300 | ¥69.20500 | ¥20,761.50 |
500 | ¥64.74016 | ¥32,370.08 |
1,000 | ¥59.38236 | ¥59,382.36 |