C01610H0080021 | |
---|---|
DigiKey Part Number | 889-1524-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610H0080021 |
Description | CONN PLUG HSNG MALE 9POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 9 (8 + PE) | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.6mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 5 pcs - 1 Connector, 1 Backshell, 1 Cable Nut, 1 Cage Clamp, 1 Gasket | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.34000 | ¥216.34 |
10 | ¥189.47200 | ¥1,894.72 |
25 | ¥181.28400 | ¥4,532.10 |
50 | ¥175.43500 | ¥8,771.75 |
100 | ¥169.58740 | ¥16,958.74 |
300 | ¥160.23053 | ¥48,069.16 |
500 | ¥155.55226 | ¥77,776.13 |