ATV06-38SC-S2 | |
---|---|
DigiKey Part Number | 889-ATV06-38SC-S2-ND |
Manufacturer | |
Manufacturer Product Number | ATV06-38SC-S2 |
Description | CONN PLUG HSG 38POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATV06-38SC-S2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP67, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.28000 | ¥70.28 |
10 | ¥62.29400 | ¥622.94 |
25 | ¥59.89800 | ¥1,497.45 |
50 | ¥57.50160 | ¥2,875.08 |
100 | ¥56.24260 | ¥5,624.26 |