ATV06-38SA-S2 | |
---|---|
DigiKey Part Number | 889-ATV06-38SA-S2-ND |
Manufacturer | |
Manufacturer Product Number | ATV06-38SA-S2 |
Description | CONN PLUG HSG 38POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATV06-38SA-S2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP67, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.02000 | ¥100.02 |
10 | ¥88.61900 | ¥886.19 |
25 | ¥85.20600 | ¥2,130.15 |
50 | ¥81.79840 | ¥4,089.92 |
100 | ¥77.25460 | ¥7,725.46 |
320 | ¥70.43806 | ¥22,540.18 |
640 | ¥65.89370 | ¥42,171.97 |
1,280 | ¥60.44051 | ¥77,363.85 |