ATM06-4S-SR01WT | |
---|---|
DigiKey Part Number | 889-ATM06-4S-SR01WT-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-4S-SR01WT |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-4S-SR01WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.75000 | ¥20.75 |
10 | ¥18.83500 | ¥188.35 |
25 | ¥17.83720 | ¥445.93 |
50 | ¥17.42220 | ¥871.11 |
100 | ¥16.59200 | ¥1,659.20 |
250 | ¥14.60564 | ¥3,651.41 |