AT04-4P-CL06 | |
---|---|
DigiKey Part Number | 889-3400-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-CL06 |
Description | CONN RCPT HSG 4POS FLANGE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-CL06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.48000 | ¥46.48 |
10 | ¥42.18600 | ¥421.86 |
25 | ¥39.95400 | ¥998.85 |
50 | ¥39.02440 | ¥1,951.22 |
150 | ¥37.16540 | ¥5,574.81 |
300 | ¥32.51983 | ¥9,755.95 |
600 | ¥31.59058 | ¥18,954.35 |
1,050 | ¥26.94493 | ¥28,292.18 |
2,550 | ¥25.08666 | ¥63,970.98 |